Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-03-G9

DigiKey Part Number
0190700014-03-G9-ND
Manufacturer
Manufacturer Product Number
0190700014-03-G9
Description
3" JUMPER 3075 GR001 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#8 stud) to Cable
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,98500 Kč249,85 Kč
3022,07900 Kč662,37 Kč
5020,90980 Kč1 045,49 Kč
10019,48320 Kč1 948,32 Kč
25017,85396 Kč4 463,49 Kč
50016,78910 Kč8 394,55 Kč
1 00015,85060 Kč15 850,60 Kč
2 50014,77938 Kč36 948,45 Kč
5 00014,08097 Kč70 404,85 Kč
Manufacturers Standard Package
Unit Price without VAT:24,98500 Kč
Unit Price with VAT:30,23185 Kč
Assembly Component