Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700008

DigiKey Part Number
WM22937TR-ND - Tape & Reel (TR)
WM22937CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700008
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.235" (5.96mm)
Length - Overall
0.709" (18.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,53000 Kč65,30 Kč
256,13160 Kč153,29 Kč
505,83320 Kč291,66 Kč
1005,55610 Kč555,61 Kč
2505,20668 Kč1 301,67 Kč
5004,95762 Kč2 478,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,93558 Kč4 935,58 Kč
2 0004,69988 Kč9 399,76 Kč
3 0004,56727 Kč13 701,81 Kč
5 0004,40559 Kč22 027,95 Kč
7 0004,30222 Kč30 115,54 Kč
10 0004,19532 Kč41 953,20 Kč
25 0003,93282 Kč98 320,50 Kč
50 0003,74529 Kč187 264,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč