



0190690243 | |
|---|---|
DigiKey Part Number | WM14211TR-ND - Tape & Reel (TR) WM14211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690243 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690243 Models |
Category | Length - Overall 1.056" (26.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.592" (15.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 25 | 8,85280 Kč | 221,32 Kč |
| 50 | 8,42860 Kč | 421,43 Kč |
| 100 | 8,02540 Kč | 802,54 Kč |
| 250 | 7,52148 Kč | 1 880,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,71340 Kč | 3 856,70 Kč |
| 1 000 | 7,34489 Kč | 7 344,89 Kč |
| 1 500 | 7,13764 Kč | 10 706,46 Kč |
| 2 500 | 6,88482 Kč | 17 212,05 Kč |
| 3 500 | 6,72326 Kč | 23 531,41 Kč |
| 5 000 | 6,55625 Kč | 32 781,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



