
0190690232 | |
|---|---|
DigiKey Part Number | WM3739TR-ND - Tape & Reel (TR) WM3739CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690232 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690232 Models |
Category | Length - Overall 0.741" (18.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.282" (7.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,49320 Kč | 137,33 Kč |
| 50 | 5,22860 Kč | 261,43 Kč |
| 100 | 4,97650 Kč | 497,65 Kč |
| 250 | 4,66408 Kč | 1 166,02 Kč |
| 500 | 4,44108 Kč | 2 220,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,55405 Kč | 4 554,05 Kč |
| 2 000 | 4,33651 Kč | 8 673,02 Kč |
| 3 000 | 4,21416 Kč | 12 642,48 Kč |
| 5 000 | 4,06492 Kč | 20 324,60 Kč |
| 7 000 | 3,96955 Kč | 27 786,85 Kč |
| 10 000 | 3,87092 Kč | 38 709,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




