Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690221

DigiKey Part Number
WM6953TR-ND - Tape & Reel (TR)
WM6953CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690221
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.952" (24.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.530" (13.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
108,16800 Kč81,68 Kč
257,30720 Kč182,68 Kč
506,74040 Kč337,02 Kč
1006,23430 Kč623,43 Kč
2505,65688 Kč1 414,22 Kč
5005,27890 Kč2 639,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,49371 Kč5 493,71 Kč
2 0005,23123 Kč10 462,46 Kč
3 0005,08362 Kč15 250,86 Kč
5 0004,90366 Kč24 518,30 Kč
7 0004,78862 Kč33 520,34 Kč
10 0004,66964 Kč46 696,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč