
0190690122 | |
|---|---|
DigiKey Part Number | WM19746TR-ND - Tape & Reel (TR) WM19746CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690122 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690122 Models |
Category | Length - Overall 0.696" (17.68mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.352" (8.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 50 | 2,88100 Kč | 144,05 Kč |
| 100 | 2,74230 Kč | 274,23 Kč |
| 250 | 2,57100 Kč | 642,75 Kč |
| 500 | 2,44794 Kč | 1 223,97 Kč |
| 1 000 | 2,33099 Kč | 2 330,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,39041 Kč | 4 780,82 Kč |
| 4 000 | 2,27618 Kč | 9 104,72 Kč |
| 6 000 | 2,21197 Kč | 13 271,82 Kč |
| 10 000 | 2,13363 Kč | 21 336,30 Kč |
| 14 000 | 2,08356 Kč | 29 169,84 Kč |
| 20 000 | 2,03179 Kč | 40 635,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




