Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690062

DigiKey Part Number
WM19739TR-ND - Tape & Reel (TR)
WM19739CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690062
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.283" (7.20mm)
Length - Overall
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,80100 Kč38,01 Kč
253,56960 Kč89,24 Kč
503,39740 Kč169,87 Kč
1003,23370 Kč323,37 Kč
2503,03128 Kč757,82 Kč
5002,88596 Kč1 442,98 Kč
1 0002,74822 Kč2 748,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,46234 Kč4 924,68 Kč
4 0002,34475 Kč9 379,00 Kč
6 0002,27859 Kč13 671,54 Kč
10 0002,19790 Kč21 979,00 Kč
14 0002,14635 Kč30 048,90 Kč
20 0002,09302 Kč41 860,40 Kč
50 0001,96206 Kč98 103,00 Kč
100 0001,86849 Kč186 849,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč