
0190690033 | |
|---|---|
DigiKey Part Number | WM13668-ND |
Manufacturer | |
Manufacturer Product Number | 0190690033 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690033 Models |
Category | Length - Overall 0.641" (16.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.322" (8.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 Kč | 2,46 Kč |
| 10 | 2,15400 Kč | 21,54 Kč |
| 25 | 2,02600 Kč | 50,65 Kč |
| 50 | 1,92760 Kč | 96,38 Kč |
| 100 | 1,83500 Kč | 183,50 Kč |
| 250 | 1,72048 Kč | 430,12 Kč |
| 500 | 1,63810 Kč | 819,05 Kč |
| 1 000 | 1,55986 Kč | 1 559,86 Kč |
| 3 000 | 1,44338 Kč | 4 330,14 Kč |
| Unit Price without VAT: | 2,46000 Kč |
|---|---|
| Unit Price with VAT: | 2,97660 Kč |



