
0190690032 | |
|---|---|
DigiKey Part Number | WM14205TR-ND - Tape & Reel (TR) WM14205CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690032 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.235" (5.96mm) | |
Length - Overall | 0.484" (12.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 50 | 2,87680 Kč | 143,84 Kč |
| 100 | 2,73810 Kč | 273,81 Kč |
| 250 | 2,56680 Kč | 641,70 Kč |
| 500 | 2,44416 Kč | 1 222,08 Kč |
| 1 000 | 2,32742 Kč | 2 327,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,31734 Kč | 4 634,68 Kč |
| 4 000 | 2,20658 Kč | 8 826,32 Kč |
| 6 000 | 2,14432 Kč | 12 865,92 Kč |
| 10 000 | 2,06839 Kč | 20 683,90 Kč |
| 14 000 | 2,01984 Kč | 28 277,76 Kč |
| 20 000 | 1,96965 Kč | 39 393,00 Kč |
| 50 000 | 1,84640 Kč | 92 320,00 Kč |
| 100 000 | 1,75835 Kč | 175 835,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



