0190670359 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 73,49000 Kč
Datasheet
Image for 0190670359 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670359

DigiKey Part Number
0190670359-ND
Manufacturer
Manufacturer Product Number
0190670359
Description
CONN RING FLAT 1/0AWG #3/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670359 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
3/8 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.840" (21.34mm)
Length - Overall
2.628" (66.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.680" (17.27mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.