
0190670118 | |
|---|---|
DigiKey Part Number | WM17364-ND |
Manufacturer | |
Manufacturer Product Number | 0190670118 |
Description | CONN RING FLAT 3/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670118 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 3/0 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.091" (2.31mm) | Insulation Diameter 0.870" (22.10mm) |
Width - Outer Edges 1.067" (27.10mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 3.008" (76.40mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 128,44500 Kč | 1 284,45 Kč |
| 25 | 120,40240 Kč | 3 010,06 Kč |
| 50 | 114,64900 Kč | 5 732,45 Kč |
| 100 | 109,17700 Kč | 10 917,70 Kč |
| 250 | 102,34340 Kč | 25 585,85 Kč |
| 500 | 97,46138 Kč | 48 730,69 Kč |
| 1 000 | 92,81347 Kč | 92 813,47 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |


