
0190670011 | |
|---|---|
DigiKey Part Number | WM6937TR-ND - Tape & Reel (TR) WM6937CT-ND - Cut Tape (CT) 900-0190670011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190670011 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670011 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.390" (35.31mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 25 | 23,11440 Kč | 577,86 Kč |
| 50 | 22,00600 Kč | 1 100,30 Kč |
| 100 | 20,95390 Kč | 2 095,39 Kč |
| 250 | 19,64068 Kč | 4 910,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,70292 Kč | 9 351,46 Kč |
| 1 000 | 17,80987 Kč | 17 809,87 Kč |
| 1 500 | 17,30767 Kč | 25 961,51 Kč |
| 2 500 | 16,69517 Kč | 41 737,93 Kč |
| 3 500 | 16,30363 Kč | 57 062,70 Kč |
| 5 000 | 15,89876 Kč | 79 493,80 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |



