
0190570009 | |
|---|---|
DigiKey Part Number | WM19716-ND |
Manufacturer | |
Manufacturer Product Number | 0190570009 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190570009 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.327" (8.31mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Length - Overall 1.027" (26.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,68440 Kč | 242,11 Kč |
| 50 | 9,22240 Kč | 461,12 Kč |
| 100 | 8,77930 Kč | 877,93 Kč |
| 250 | 8,22868 Kč | 2 057,17 Kč |
| 500 | 7,83562 Kč | 3 917,81 Kč |
| 1 000 | 7,46122 Kč | 7 461,22 Kč |
| 3 000 | 6,90442 Kč | 20 713,26 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




