Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190560068

DigiKey Part Number
0190560068-ND
Manufacturer
Manufacturer Product Number
0190560068
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.639" (16.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 026
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,43000 Kč6,43 Kč
105,46200 Kč54,62 Kč
255,12520 Kč128,13 Kč
504,87960 Kč243,98 Kč
1004,64710 Kč464,71 Kč
2504,35492 Kč1 088,73 Kč
5004,14664 Kč2 073,32 Kč
1 0003,94859 Kč3 948,59 Kč
3 0003,65384 Kč10 961,52 Kč
Manufacturers Standard Package
Unit Price without VAT:6,43000 Kč
Unit Price with VAT:7,78030 Kč