
0190540099 | |
|---|---|
DigiKey Part Number | WM19705TR-ND - Tape & Reel (TR) WM19705CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190540099 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540099 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Features Heavy Duty |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.540" (13.72mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.243" (31.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 12,06960 Kč | 301,74 Kč |
| 50 | 11,49020 Kč | 574,51 Kč |
| 100 | 10,93790 Kč | 1 093,79 Kč |
| 250 | 10,25292 Kč | 2 563,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,51244 Kč | 5 256,22 Kč |
| 1 000 | 10,01038 Kč | 10 010,38 Kč |
| 1 500 | 9,72795 Kč | 14 591,92 Kč |
| 2 500 | 9,38350 Kč | 23 458,75 Kč |
| 3 500 | 9,16335 Kč | 32 071,72 Kč |
| 5 000 | 8,93574 Kč | 44 678,70 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



