
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 2 AWG | |
Specifications | - | |
Compatible Tools | 64016-2000 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 637,39000 Kč | 35 637,39 Kč |
| Unit Price without VAT: | 35 637,39000 Kč |
|---|---|
| Unit Price with VAT: | 43 121,24190 Kč |


