0190440185 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 304
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 653
Unit Price: 14,70000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 6,27441 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,91776 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: 16,17000 Kč
Datasheet
Image for 0190440185 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190440185

DigiKey Part Number
0190440185-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190440185
Description
CONN RING CIRC 14-16AWG #3/8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.056" (26.82mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Heavy Duty
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.598" (15.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190440184Molex2 304WM2954-ND8,61000 KčParametric Equivalent
0190560125Molex1 6530190560125-ND14,70000 KčParametric Equivalent
123-383M0123-38-ND6,27441 KčParametric Equivalent
33648TE Connectivity AMP Connectors017-33648-ND8,91776 KčParametric Equivalent
P12-38HDR-DPanduit Corp6298-15116-ND16,17000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,67089 Kč14 177,23 Kč
Unit Price without VAT:5,67089 Kč
Unit Price with VAT:6,86178 Kč