



0190440140 | |
|---|---|
DigiKey Part Number | WM13620-ND |
Manufacturer | |
Manufacturer Product Number | 0190440140 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190440140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Length - Overall | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 25 | 9,97840 Kč | 249,46 Kč |
| 50 | 9,49940 Kč | 474,97 Kč |
| 100 | 9,04380 Kč | 904,38 Kč |
| 250 | 8,47648 Kč | 2 119,12 Kč |
| 500 | 8,07164 Kč | 4 035,82 Kč |
| 1 000 | 7,68611 Kč | 7 686,11 Kč |
| 2 500 | 7,20483 Kč | 18 012,08 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




