



0190440138 | |
|---|---|
DigiKey Part Number | WM14203TR-ND - Tape & Reel (TR) WM14203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190440138 |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190440138 Models |
Category | Length - Overall 1.280" (32.51mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 11,30520 Kč | 282,63 Kč |
| 50 | 10,76780 Kč | 538,39 Kč |
| 100 | 10,25330 Kč | 1 025,33 Kč |
| 250 | 9,61036 Kč | 2 402,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,86968 Kč | 4 434,84 Kč |
| 1 000 | 8,44617 Kč | 8 446,17 Kč |
| 1 500 | 8,20787 Kč | 12 311,81 Kč |
| 2 500 | 7,91729 Kč | 19 793,23 Kč |
| 3 500 | 7,73152 Kč | 27 060,32 Kč |
| 5 000 | 7,53944 Kč | 37 697,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


