
Category | Length - Overall 0.720" (18.29mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,59480 Kč | 89,87 Kč |
| 50 | 3,41840 Kč | 170,92 Kč |
| 100 | 3,25680 Kč | 325,68 Kč |
| 250 | 3,05144 Kč | 762,86 Kč |
| 500 | 2,90570 Kč | 1 452,85 Kč |
| 1 000 | 2,76670 Kč | 2 766,70 Kč |
| 2 500 | 2,59325 Kč | 6 483,12 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

