
0190390032 | |
|---|---|
DigiKey Part Number | 0190390032-ND |
Manufacturer | |
Manufacturer Product Number | 0190390032 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Category | Length - Barrel 0.580" (14.73mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Red |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.128" (3.25mm) |
Wire Gauge 18-22 AWG | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.015" (25.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,99190 Kč | 14 979,75 Kč |
| Unit Price without VAT: | 5,99190 Kč |
|---|---|
| Unit Price with VAT: | 7,25020 Kč |



