
0190390029 | |
|---|---|
DigiKey Part Number | 0190390029-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190390029 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390029 Models |
Category | Length - Barrel 0.598" (15.20mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Red |
Diameter - Barrel 0.180" (4.57mm) | Insulation Diameter 0.125" (3.18mm) |
Wire Gauge 18-22 AWG | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.020" (25.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,85370 Kč | 27 414,80 Kč |
| Unit Price without VAT: | 6,85370 Kč |
|---|---|
| Unit Price with VAT: | 8,29298 Kč |



