



0190390023 | |
|---|---|
DigiKey Part Number | WM14202TR-ND - Tape & Reel (TR) WM14202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190390023 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390023 Models |
Category | Length - Barrel 0.598" (15.20mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Blue |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.145" (3.68mm) |
Wire Gauge 14-16 AWG | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.020" (25.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,59960 Kč | 264,99 Kč |
| 50 | 10,09160 Kč | 504,58 Kč |
| 100 | 9,61080 Kč | 961,08 Kč |
| 250 | 9,00732 Kč | 2 251,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,23702 Kč | 4 618,51 Kč |
| 1 000 | 8,79564 Kč | 8 795,64 Kč |
| 1 500 | 8,54759 Kč | 12 821,39 Kč |
| 2 500 | 8,24491 Kč | 20 612,28 Kč |
| 3 500 | 8,05147 Kč | 28 180,15 Kč |
| 5 000 | 7,85145 Kč | 39 257,25 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



