
0190390015 | |
|---|---|
DigiKey Part Number | WM2952TR-ND - Tape & Reel (TR) WM2952CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190390015 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390015 Models |
Category | Length - Barrel 0.590" (15.00mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Red |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.125" (3.18mm) |
Wire Gauge 18-22 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.015" (25.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 12,05280 Kč | 301,32 Kč |
| 50 | 11,47760 Kč | 573,88 Kč |
| 100 | 10,92950 Kč | 1 092,95 Kč |
| 250 | 10,24368 Kč | 2 560,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,75442 Kč | 4 877,21 Kč |
| 1 000 | 9,28826 Kč | 9 288,26 Kč |
| 1 500 | 9,02634 Kč | 13 539,51 Kč |
| 2 500 | 8,70670 Kč | 21 766,75 Kč |
| 3 500 | 8,50251 Kč | 29 758,78 Kč |
| 5 000 | 8,29123 Kč | 41 456,15 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





