
0190360009 | |
|---|---|
DigiKey Part Number | WM6933TR-ND - Tape & Reel (TR) WM6933CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190360009 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Length - Barrel 0.440" (11.18mm) |
Manufacturer Molex | Insulation Non-Mating End Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Terminal Type Male, Pin (Plug) | Color Blue |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.170" (4.32mm) |
Wire Gauge 14-16 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 12,10320 Kč | 302,58 Kč |
| 50 | 11,51960 Kč | 575,98 Kč |
| 100 | 10,96940 Kč | 1 096,94 Kč |
| 250 | 10,28232 Kč | 2 570,58 Kč |
| 500 | 9,79094 Kč | 4 895,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,04124 Kč | 10 041,24 Kč |
| 2 000 | 9,56186 Kč | 19 123,72 Kč |
| 3 000 | 9,29224 Kč | 27 876,72 Kč |
| 5 000 | 8,96337 Kč | 44 816,85 Kč |
| 7 000 | 8,75326 Kč | 61 272,82 Kč |
| 10 000 | 8,53586 Kč | 85 358,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


