
0190360007 | |
|---|---|
DigiKey Part Number | 0190360007-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190360007 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190360007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.980" (24.89mm) | |
Length - Barrel | 0.490" (12.45mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,12040 Kč | 32 481,60 Kč |
| Unit Price without VAT: | 8,12040 Kč |
|---|---|
| Unit Price with VAT: | 9,82568 Kč |


