Image for 0190360002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190360002

DigiKey Part Number
0190360002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190360002
Description
CONN TERM PIN 18-22AWG CRIMP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190360002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.490" (12.45mm)
Manufacturer
Molex
Insulation
Non-Mating End Insulated
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Terminal Type
Male, Pin (Plug)
Color
Red
Diameter - Barrel
0.180" (4.57mm)
Insulation Diameter
0.140" (3.56mm)
Wire Gauge
18-22 AWG
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.980" (24.89mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,02019 Kč32 080,76 Kč
Unit Price without VAT:8,02019 Kč
Unit Price with VAT:9,70443 Kč