Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190350008

DigiKey Part Number
900-0190350008TR-ND - Tape & Reel (TR)
900-0190350008CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190350008
Description
CONN TERM PIN 14-16AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190350008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Mating End Insulated
Manufacturer
Molex
Termination
Crimp
Series
Contact Material
Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Color
Blue
Terminal Type
Male, Pin (Plug)
Insulation Diameter
0.170" (4.32mm)
Diameter - Barrel
0.180" (4.57mm)
Material - Insulation
Polyamide (PA), Nylon
Wire Gauge
14-16 AWG
Base Product Number
Length - Overall
1.046" (26.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,77200 Kč107,72 Kč
2510,08760 Kč252,19 Kč
509,60440 Kč480,22 Kč
1009,14250 Kč914,25 Kč
2508,56972 Kč2 142,43 Kč
5008,16024 Kč4 080,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,36686 Kč8 366,86 Kč
2 0007,96738 Kč15 934,76 Kč
3 0007,74266 Kč23 227,98 Kč
5 0007,46861 Kč37 343,05 Kč
7 0007,29348 Kč51 054,36 Kč
10 0007,11230 Kč71 123,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč