Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190330005

DigiKey Part Number
WM13592-ND
Manufacturer
Manufacturer Product Number
0190330005
Description
CONN TERM PIN 14-16AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190330005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Molex
Length - Overall
0.754" (19.15mm)
Series
Insulation
Non-Insulated
Packaging
Bulk
Termination
Crimp
Part Status
Active
Contact Material
Copper
Terminal Type
Male, Pin (Plug)
Contact Finish
Tin
Diameter - Barrel
0.180" (4.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,71400 Kč57,14 Kč
255,35560 Kč133,89 Kč
505,09700 Kč254,85 Kč
1004,85100 Kč485,10 Kč
2504,54732 Kč1 136,83 Kč
5004,32960 Kč2 164,80 Kč
1 0004,12272 Kč4 122,72 Kč
3 0003,81496 Kč11 444,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč