
0190250009 | |
|---|---|
DigiKey Part Number | 0190250009-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190250009 |
Description | CONN QC TAB 14-16AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | 0.920" (23.37mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Zinc Chromate | |
Insulation Diameter | 0.165" (4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 5,74662 Kč | 43 099,65 Kč |
| Unit Price without VAT: | 5,74662 Kč |
|---|---|
| Unit Price with VAT: | 6,95341 Kč |



