



0190230005 | |
|---|---|
DigiKey Part Number | WM13587-ND |
Manufacturer | |
Manufacturer Product Number | 0190230005 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190230005 Models |
Category | Length - Overall 0.921" (23.39mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Zinc |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Length 0.300" (7.62mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190230006 | Molex | 5 992 | WM14200CT-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,33400 Kč | 433,40 Kč |
| 250 | 4,06100 Kč | 1 015,25 Kč |
| 500 | 3,86700 Kč | 1 933,50 Kč |
| 1 000 | 3,68200 Kč | 3 682,00 Kč |
| 3 000 | 3,40721 Kč | 10 221,63 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |














