



0190230004 | |
|---|---|
DigiKey Part Number | WM14199TR-ND - Tape & Reel (TR) WM14199CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190230004 |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190230004 Models |
Category | Length - Overall 0.921" (23.39mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Zinc |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Length 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 8,08840 Kč | 202,21 Kč |
| 50 | 7,69780 Kč | 384,89 Kč |
| 100 | 7,33040 Kč | 733,04 Kč |
| 250 | 6,87056 Kč | 1 717,64 Kč |
| 500 | 6,54214 Kč | 3 271,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,51890 Kč | 9 778,35 Kč |
| 3 000 | 6,20757 Kč | 18 622,71 Kč |
| 4 500 | 6,03254 Kč | 27 146,43 Kč |
| 7 500 | 5,81899 Kč | 43 642,43 Kč |
| 10 500 | 5,68254 Kč | 59 666,67 Kč |
| 15 000 | 5,54139 Kč | 83 120,85 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



