
0190220017 | |
|---|---|
DigiKey Part Number | 900-0190220017TR-ND - Tape & Reel (TR) 900-0190220017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190220017 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190220017 Models |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer Molex | Length - Overall 0.765" (19.43mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Zinc |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,06420 Kč | 303,21 Kč |
| 100 | 5,77240 Kč | 577,24 Kč |
| 250 | 5,40992 Kč | 1 352,48 Kč |
| 500 | 5,15164 Kč | 2 575,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,28226 Kč | 5 282,26 Kč |
| 2 000 | 5,02997 Kč | 10 059,94 Kč |
| 3 000 | 4,88798 Kč | 14 663,94 Kč |
| 5 000 | 4,71493 Kč | 23 574,65 Kč |
| 7 000 | 4,60432 Kč | 32 230,24 Kč |
| 10 000 | 4,48994 Kč | 44 899,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


