
0190190054 | |
|---|---|
DigiKey Part Number | 900-0190190054TR-ND - Tape & Reel (TR) 900-0190190054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190054 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 0.865" (21.97mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,88680 Kč | 197,17 Kč |
| 50 | 7,51300 Kč | 375,65 Kč |
| 100 | 7,15190 Kč | 715,19 Kč |
| 250 | 6,70340 Kč | 1 675,85 Kč |
| 500 | 6,38298 Kč | 3 191,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,35378 Kč | 6 353,78 Kč |
| 2 000 | 6,05026 Kč | 12 100,52 Kč |
| 3 000 | 5,87958 Kč | 17 638,74 Kč |
| 5 000 | 5,67148 Kč | 28 357,40 Kč |
| 7 000 | 5,53843 Kč | 38 769,01 Kč |
| 10 000 | 5,40083 Kč | 54 008,30 Kč |
| 25 000 | 5,06297 Kč | 126 574,25 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



