



0190190030 | |
|---|---|
DigiKey Part Number | WM14198TR-ND - Tape & Reel (TR) WM14198CT-ND - Cut Tape (CT) 900-0190190030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190190030 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190030 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,63480 Kč | 190,87 Kč |
| 50 | 7,27380 Kč | 363,69 Kč |
| 100 | 6,92510 Kč | 692,51 Kč |
| 250 | 6,49092 Kč | 1 622,73 Kč |
| 500 | 6,18014 Kč | 3 090,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,15927 Kč | 9 238,91 Kč |
| 3 000 | 5,86516 Kč | 17 595,48 Kč |
| 4 500 | 5,69974 Kč | 25 648,83 Kč |
| 7 500 | 5,49803 Kč | 41 235,22 Kč |
| 10 500 | 5,36909 Kč | 56 375,44 Kč |
| 15 000 | 5,23573 Kč | 78 535,95 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



