



0190190011 | |
|---|---|
DigiKey Part Number | WM14197TR-ND - Tape & Reel (TR) WM14197CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190011 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190011 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.115" (2.92mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 6,18200 Kč | 154,55 Kč |
| 50 | 5,88360 Kč | 294,18 Kč |
| 100 | 5,60020 Kč | 560,02 Kč |
| 250 | 5,24952 Kč | 1 312,38 Kč |
| 500 | 4,99878 Kč | 2 499,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,98045 Kč | 7 470,68 Kč |
| 3 000 | 4,74268 Kč | 14 228,04 Kč |
| 4 500 | 4,60887 Kč | 20 739,91 Kč |
| 7 500 | 4,44572 Kč | 33 342,90 Kč |
| 10 500 | 4,34145 Kč | 45 585,22 Kč |
| 15 000 | 4,23362 Kč | 63 504,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



