



0190190009 | |
|---|---|
DigiKey Part Number | WM14196TR-ND - Tape & Reel (TR) WM14196CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190009 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190009 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.115" (2.92mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,57600 Kč | 189,40 Kč |
| 50 | 7,21080 Kč | 360,54 Kč |
| 100 | 6,86420 Kč | 686,42 Kč |
| 250 | 6,43380 Kč | 1 608,45 Kč |
| 500 | 6,12638 Kč | 3 063,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,49484 Kč | 8 242,26 Kč |
| 3 000 | 5,23247 Kč | 15 697,41 Kč |
| 4 500 | 5,08492 Kč | 22 882,14 Kč |
| 7 500 | 4,90494 Kč | 36 787,05 Kč |
| 10 500 | 4,78992 Kč | 50 294,16 Kč |
| 15 000 | 4,67094 Kč | 70 064,10 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



