
0190180045 | |
|---|---|
DigiKey Part Number | 0190180045-ND |
Manufacturer | |
Manufacturer Product Number | 0190180045 |
Description | CONN QC RCPT 24-26AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190180045 Models |
Category | Length - Overall 0.660" (16.76mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.040" ~ 0.095" (1.02mm ~ 2.41mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,80297 Kč | 14 423,76 Kč |
| Unit Price without VAT: | 1,80297 Kč |
|---|---|
| Unit Price with VAT: | 2,18159 Kč |



