
0190180011 | |
|---|---|
DigiKey Part Number | 0190180011-ND |
Manufacturer | |
Manufacturer Product Number | 0190180011 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190180011 Models |
Category | Length - Overall 0.692" (17.58mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.085" ~ 0.145" (2.16mm ~ 3.68mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,82628 Kč | 14 610,24 Kč |
| Unit Price without VAT: | 1,82628 Kč |
|---|---|
| Unit Price with VAT: | 2,20980 Kč |




