



0190180005 | |
|---|---|
DigiKey Part Number | WM13578-ND |
Manufacturer | |
Manufacturer Product Number | 0190180005 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190180005 Models |
Category | Length - Overall 0.802" (20.37mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.060" ~ 0.125" (1.52mm ~ 3.18mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,21680 Kč | 80,42 Kč |
| 50 | 3,05740 Kč | 152,87 Kč |
| 100 | 2,91240 Kč | 291,24 Kč |
| 250 | 2,72976 Kč | 682,44 Kč |
| 500 | 2,59956 Kč | 1 299,78 Kč |
| 1 000 | 2,47503 Kč | 2 475,03 Kč |
| 3 000 | 2,29025 Kč | 6 870,75 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



