



0190180003 | |
|---|---|
DigiKey Part Number | WM19671TR-ND - Tape & Reel (TR) WM19671CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190180003 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190180003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.692" (17.58mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.125" (1.52mm ~ 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 25 | 4,78240 Kč | 119,56 Kč |
| 50 | 4,55520 Kč | 227,76 Kč |
| 100 | 4,33840 Kč | 433,84 Kč |
| 250 | 4,06516 Kč | 1 016,29 Kč |
| 500 | 3,87068 Kč | 1 935,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,52251 Kč | 5 283,77 Kč |
| 3 000 | 3,35432 Kč | 10 062,96 Kč |
| 4 500 | 3,25966 Kč | 14 668,47 Kč |
| 7 500 | 3,14425 Kč | 23 581,88 Kč |
| 10 500 | 3,07047 Kč | 32 239,93 Kč |
| 15 000 | 2,99419 Kč | 44 912,85 Kč |
| 37 500 | 2,80685 Kč | 105 256,88 Kč |
| 75 000 | 2,67300 Kč | 200 475,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |





