0190170113 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5 604
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 150
Unit Price: 10,92000 Kč
Datasheet
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190170113

DigiKey Part Number
WM19670-ND
Manufacturer
Manufacturer Product Number
0190170113
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.011" (25.68mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Electro-Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.240" (6.10mm)
Tab Length
0.310" (7.87mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190170047Molex5 604WM13576-ND8,61000 KčParametric Equivalent
0190170050Molex150WM6923CT-ND10,92000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
106,82200 Kč68,22 Kč
256,39520 Kč159,88 Kč
506,08900 Kč304,45 Kč
1005,79800 Kč579,80 Kč
2505,43436 Kč1 358,59 Kč
5005,17470 Kč2 587,35 Kč
1 0004,92733 Kč4 927,33 Kč
2 5004,61864 Kč11 546,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč