



0190170009 | |
|---|---|
DigiKey Part Number | WM2946TR-ND - Tape & Reel (TR) WM2946CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170009 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170009 Models |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,66040 Kč | 166,51 Kč |
| 50 | 6,34560 Kč | 317,28 Kč |
| 100 | 6,04110 Kč | 604,11 Kč |
| 250 | 5,66192 Kč | 1 415,48 Kč |
| 500 | 5,39144 Kč | 2 695,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,37311 Kč | 8 059,66 Kč |
| 3 000 | 5,11658 Kč | 15 349,74 Kč |
| 4 500 | 4,97223 Kč | 22 375,03 Kč |
| 7 500 | 4,79622 Kč | 35 971,65 Kč |
| 10 500 | 4,68375 Kč | 49 179,38 Kč |
| 15 000 | 4,56739 Kč | 68 510,85 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



