



0190160042 | |
|---|---|
DigiKey Part Number | WM19668TR-ND - Tape & Reel (TR) WM19668CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190160042 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160042 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer Molex | Length - Overall 0.580" (14.73mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 50 | 4,43060 Kč | 221,53 Kč |
| 100 | 4,21850 Kč | 421,85 Kč |
| 250 | 3,95352 Kč | 988,38 Kč |
| 500 | 3,76452 Kč | 1 882,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,75192 Kč | 5 627,88 Kč |
| 3 000 | 3,57274 Kč | 10 718,22 Kč |
| 4 500 | 3,47190 Kč | 15 623,55 Kč |
| 7 500 | 3,34899 Kč | 25 117,42 Kč |
| 10 500 | 3,27043 Kč | 34 339,51 Kč |
| 15 000 | 3,18915 Kč | 47 837,25 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


