
0190160041 | |
|---|---|
DigiKey Part Number | 0190160041-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190160041 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160041 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer Molex | Length - Overall 0.580" (14.73mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,73856 Kč | 20 539,20 Kč |
| Unit Price without VAT: | 2,73856 Kč |
|---|---|
| Unit Price with VAT: | 3,31366 Kč |


