
0190160036 | |
|---|---|
DigiKey Part Number | 900-0190160036TR-ND - Tape & Reel (TR) 900-0190160036CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190160036 |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160036 Models |
Category | Length - Overall 0.570" (14.48mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,40960 Kč | 110,24 Kč |
| 50 | 4,19960 Kč | 209,98 Kč |
| 100 | 4,00010 Kč | 400,01 Kč |
| 250 | 3,74856 Kč | 937,14 Kč |
| 500 | 3,56924 Kč | 1 784,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,55594 Kč | 5 333,91 Kč |
| 3 000 | 3,38607 Kč | 10 158,21 Kč |
| 4 500 | 3,29057 Kč | 14 807,57 Kč |
| 7 500 | 3,17403 Kč | 23 805,23 Kč |
| 10 500 | 3,09956 Kč | 32 545,38 Kč |
| 15 000 | 3,02256 Kč | 45 338,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



