0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190160002

DigiKey Part Number
900-0190160002TR-ND - Tape & Reel (TR)
900-0190160002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190160002
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190160002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
Molex
Length - Overall
0.570" (14.48mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,74600 Kč47,46 Kč
254,45160 Kč111,29 Kč
504,23740 Kč211,87 Kč
1004,03580 Kč403,58 Kč
2503,78216 Kč945,54 Kč
5003,60158 Kč1 800,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,58898 Kč5 383,47 Kč
3 0003,41756 Kč10 252,68 Kč
4 5003,32118 Kč14 945,31 Kč
7 5003,20357 Kč24 026,78 Kč
10 5003,12842 Kč32 848,41 Kč
15 0003,05069 Kč45 760,35 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč