0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190130032

DigiKey Part Number
0190130032-ND
Manufacturer
Manufacturer Product Number
0190130032
Description
CONN QC RCPT/TAB 14-16AWG 0.250
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190130032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.940" (23.88mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Stacked
Color
Blue
Gender
Female and Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.259" (6.58mm)
Tab Length
0.310" (7.87mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 701
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1016,76800 Kč167,68 Kč
2515,72520 Kč393,13 Kč
5014,97000 Kč748,50 Kč
10014,25470 Kč1 425,47 Kč
25013,36088 Kč3 340,22 Kč
50012,72268 Kč6 361,34 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč