0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated
0190130026
0190130026

0190130026

DigiKey Part Number
WM6907TR-ND - Tape & Reel (TR)
WM6907CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190130026
Description
CONN QC RCPT/TAB 18-22AWG 0.250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190130026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Stacked
Contact Material
Brass
Gender
Female and Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.138" (3.51mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.860" (21.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1014,43200 Kč144,32 Kč
2513,53120 Kč338,28 Kč
5012,88460 Kč644,23 Kč
10012,26720 Kč1 226,72 Kč
25011,49888 Kč2 874,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,96624 Kč5 483,12 Kč
1 00010,44256 Kč10 442,56 Kč
1 50010,14801 Kč15 222,01 Kč
2 5009,78874 Kč24 471,85 Kč
3 5009,55909 Kč33 456,81 Kč
5 0009,32166 Kč46 608,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč