cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190090006

DigiKey Part Number
0190090006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190090006
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190090006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.135" (3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,96730 Kč12 418,25 Kč
Unit Price without VAT:4,96730 Kč
Unit Price with VAT:6,01043 Kč